
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Headband magnifier with LED lights
- Precise illumination because of the adjustable spotlight
- Storage box for 4 lenses and cleaning cloth
- Also suitable for spectacle wearers.
Technical specifications
- Product type
Headband magnifier
- Magnifier features
incl. LED lighting
- Magnification
1.2 x
1.8 x
2.5 x
3.5 x
- Lens size (length)
102 mm
- Lens size, width
57 mm
- Lens size
(L x W) 102 mm x 57 mm
- Factory colour
Black
- Length
260 mm
- Width
200 mm
- Weight
111 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1712601 TOOLCRAFT TO-5137803 Headband magnifier incl. LED lighting Magnification: 1.2 x, 1.8 x, 2.5 x, 3.5 x Lens size: (L x W)
Conformity certificate
Conformity certificate 1712601 TOOLCRAFT TO-5137803 Headband magnifier incl. LED lighting Magnification: 1.2 x, 1.8 x, 2.5 x, 3.5 x Lens size: (L x W)
Description
A useful aid for the finest scale work in the areas of precision engineering, electronics, modeling, jewelry manufacturers, etc.. Thanks to the low weight, the work is very simple.
This text is machine translated.
This text is machine translated.
Features
- Lens made from high quality acrylic, surface toughened (scratch resistant).
Scope of delivery
- Headband magnifier
- 4 lenses with magnification 1.2/1.8/2.5/3.5.
- User manual
Hints
For operation 2 x AAA batteries are required. (PSU/batteries not included.)










