Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsSheet Metal Screws

TOOLCRAFT TO-5433255 Raised head countersunk sheet metal screw 32 mm Phillips Steel zinc galvanized 250 pc(s)

EAN:
Part number:
Item no:
A cross-head screw, side and front view shown, suitable for woodworking or general fastenings.
A cross-head screw, side and front view shown, suitable for woodworking or general fastenings.
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Scope of delivery
  • Accessories

Technical specifications

Product type

Raised head countersunk sheet metal screw

Drive

Phillips

ISO standard

ISO 7051

Material

Steel

Thread size

M6.3

Content

250 pc(s)

Length

32 mm

Material properties

zinc galvanized

Variants(All information is without VAT, plus shipping costs)

Content
Thread size
 
TOOLCRAFT TO-5433111 Raised head countersunk sheet metal screw Phillips Steel zinc galvanized 2000 pc(s)
TOOLCRAFT TO-5433111 Raised head countersunk sheet metal screw Phillips Steel zinc galvanized 2000 pc(s)

1811037

Unavailable
Conrad Electronic
2000 pc(s)
M2.9
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5433114 Raised head countersunk sheet metal screw Phillips Steel zinc galvanized 2000 pc(s)
TOOLCRAFT TO-5433114 Raised head countersunk sheet metal screw Phillips Steel zinc galvanized 2000 pc(s)

1811038

Unavailable
Conrad Electronic
2000 pc(s)
M2.9
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5433117 Raised head countersunk sheet metal screw 13 mm Phillips Steel zinc galvanized 2000 pc(s)
TOOLCRAFT TO-5433117 Raised head countersunk sheet metal screw 13 mm Phillips Steel zinc galvanized 2000 pc(s)

1811039

Unavailable
Conrad Electronic
2000 pc(s)
M2.9
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5433120 Raised head countersunk sheet metal screw 16 mm Phillips Steel zinc galvanized 2000 pc(s)
TOOLCRAFT TO-5433120 Raised head countersunk sheet metal screw 16 mm Phillips Steel zinc galvanized 2000 pc(s)

1811040

Unavailable
Conrad Electronic
2000 pc(s)
M2.9
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5433123 Raised head countersunk sheet metal screw 19 mm Phillips Steel zinc galvanized 2000 pc(s)
TOOLCRAFT TO-5433123 Raised head countersunk sheet metal screw 19 mm Phillips Steel zinc galvanized 2000 pc(s)

1811041

Unavailable
Conrad Electronic
2000 pc(s)
M2.9
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5433126 Raised head countersunk sheet metal screw 22 mm Phillips Steel zinc galvanized 2000 pc(s)
TOOLCRAFT TO-5433126 Raised head countersunk sheet metal screw 22 mm Phillips Steel zinc galvanized 2000 pc(s)

1811042

Unavailable
Conrad Electronic
2000 pc(s)
M2.9
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5433129 Raised head countersunk sheet metal screw 25 mm Phillips Steel zinc galvanized 1000 pc(s)
TOOLCRAFT TO-5433129 Raised head countersunk sheet metal screw 25 mm Phillips Steel zinc galvanized 1000 pc(s)

1811043

Unavailable
Conrad Electronic
1000 pc(s)
M2.9
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5433132 Raised head countersunk sheet metal screw Phillips Steel zinc galvanized 1000 pc(s)
TOOLCRAFT TO-5433132 Raised head countersunk sheet metal screw Phillips Steel zinc galvanized 1000 pc(s)

1811044

Unavailable
Conrad Electronic
1000 pc(s)
M3.5
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5433135 Raised head countersunk sheet metal screw 13 mm Phillips Steel zinc galvanized 1000 pc(s)
TOOLCRAFT TO-5433135 Raised head countersunk sheet metal screw 13 mm Phillips Steel zinc galvanized 1000 pc(s)

1811045

Unavailable
Conrad Electronic
1000 pc(s)
M3.5
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5433138 Raised head countersunk sheet metal screw 16 mm Phillips Steel zinc galvanized 1000 pc(s)
TOOLCRAFT TO-5433138 Raised head countersunk sheet metal screw 16 mm Phillips Steel zinc galvanized 1000 pc(s)

1811046

Unavailable
Conrad Electronic
1000 pc(s)
M3.5
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1811085 TOOLCRAFT TO-5433255 Raised head countersunk sheet metal screw 32 mm Phillips Steel zinc galvanized 250 pc(s)

Scope of delivery

  • 250 @ sheet metal screws
  • This text is machine translated.

Description

Scope of delivery

  • 250 @ sheet metal screws
  • This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

  • Concrete screws
  • Fischer Concrete Screws
  • Self-tapping screws

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

TOOLCRAFT 815906 Magnetic wrist band

TOOLCRAFT 815906 Magnetic wrist band

Conrad Electronic

€ 7.49*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list