Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsHex Nuts

TOOLCRAFT TO-5444016 Hexagonal nuts M5 84032 Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Technical drawing of a hexagonal nut in front and side view, showing symmetrical form with threaded bore.
Technical drawing of a hexagonal nut in front and side view, showing symmetrical form with threaded bore.
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Scope of delivery

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M5

Content

1000 pc(s)

ART standard

84032

Material properties

zinc galvanized

Drive

Hex head

Variants(All information is without VAT, plus shipping costs)

Content
Thread size
 
TOOLCRAFT TO-5357589 Hexagonal nuts M30 DIN 439 Stainless steel A2 10 pc(s)
TOOLCRAFT TO-5357589 Hexagonal nuts M30 DIN 439 Stainless steel A2 10 pc(s)

1785863

Unavailable
Conrad Electronic
10 pc(s)
M30
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5358273 Hexagonal nuts M3.5 DIN 934 Stainless steel A2 100 pc(s)
TOOLCRAFT TO-5358273 Hexagonal nuts M3.5 DIN 934 Stainless steel A2 100 pc(s)

1786091

Unavailable
Conrad Electronic
100 pc(s)
M3.5
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5358276 Hexagonal nuts M27 DIN 934 Stainless steel A5 10 pc(s)
TOOLCRAFT TO-5358276 Hexagonal nuts M27 DIN 934 Stainless steel A5 10 pc(s)

1786092

Unavailable
Conrad Electronic
10 pc(s)
M27
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5360847 Hexagonal nuts M4 Stainless steel A2 1000 pc(s)
TOOLCRAFT TO-5360847 Hexagonal nuts M4 Stainless steel A2 1000 pc(s)

1786949

Unavailable
Conrad Electronic
1000 pc(s)
M4
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5360850 Hexagonal nuts M5 Stainless steel A2 1000 pc(s)
TOOLCRAFT TO-5360850 Hexagonal nuts M5 Stainless steel A2 1000 pc(s)

1786950

Unavailable
Conrad Electronic
1000 pc(s)
M5
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5360853 Hexagonal nuts M6 Stainless steel A2 1000 pc(s)
TOOLCRAFT TO-5360853 Hexagonal nuts M6 Stainless steel A2 1000 pc(s)

1786951

Unavailable
Conrad Electronic
1000 pc(s)
M6
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5360856 Hexagonal nuts M8 Stainless steel A2 1000 pc(s)
TOOLCRAFT TO-5360856 Hexagonal nuts M8 Stainless steel A2 1000 pc(s)

1786952

Unavailable
Conrad Electronic
1000 pc(s)
M8
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5360859 Hexagonal nuts M10 Stainless steel A2 500 pc(s)
TOOLCRAFT TO-5360859 Hexagonal nuts M10 Stainless steel A2 500 pc(s)

1786953

Unavailable
Conrad Electronic
500 pc(s)
M10
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5360862 Hexagonal nuts M12 Stainless steel A2 250 pc(s)
TOOLCRAFT TO-5360862 Hexagonal nuts M12 Stainless steel A2 250 pc(s)

1786954

Unavailable
Conrad Electronic
250 pc(s)
M12
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5360865 Hexagonal nuts M5 Stainless steel A4 1000 pc(s)
TOOLCRAFT TO-5360865 Hexagonal nuts M5 Stainless steel A4 1000 pc(s)

1786955

Unavailable
Conrad Electronic
1000 pc(s)
M5
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1814672 TOOLCRAFT TO-5444016 Hexagonal nuts M5 84032 Steel zinc galvanized 1000 pc(s)

Scope of delivery

  • 1000 pcs. of Biloc-Muttern
  • This text is machine translated.

Description

Scope of delivery

  • 1000 pcs. of Biloc-Muttern
  • This text is machine translated.

What kind of Hex Nuts are you looking for?

  • Butterfly nuts
  • Cage nuts
  • Cap nuts
  • Castellated nuts
  • Hex nut
  • Knurled nuts
  • Locknuts
  • Press-in nuts
  • Sheet metal nuts
  • Slotted nuts
  • Tommy nuts
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list