Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsRivets & BoltsRivets

TOOLCRAFT TO-5455263 Open blind rivet 4.8 mm 100 pc(s)

EAN:
Part number:
Item no:
A technical drawing of a rivet pin with a hollow body shaft and a wide head, used for fastening.
A technical drawing of a rivet pin with a hollow body shaft and a wide head, used for fastening.
Product type
Open blind rivet
Length
30 mm
Thread size
4.8 mm
Max. clamping range
24 mm
Min. clamping range
16 mm
TOOLCRAFT
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Scope of delivery

Highlights & Details

Article 88475 Rivet Al-Leg. MB-CK pin A2 Open blind rivet with predetermined breaking mandrel, large flat head, multi-range of dimensions: 4.8x30K16 (100 pieces)

Our service for you

Technical specifications

Product type

Open blind rivet

Length

30 mm

Content

100 pc(s)

Thread size

4.8 mm

Max. clamping range

24 mm

Min. clamping range

16 mm

ART standard

88475

Clamping range

16 - 24 mm

Variants(All information is without VAT, plus shipping costs)

Length
Content
Min. clamping range
Thread size
Max. clamping range
 
TOOLCRAFT TO-5455263 Open blind rivet 4.8 mm 100 pc(s)
TOOLCRAFT TO-5455263 Open blind rivet 4.8 mm 100 pc(s)

1818421

Unavailable
Conrad Electronic
This article
30 mm
100 pc(s)
16 mm
4.8 mm
24 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5455203 Open blind rivet 3.2 mm 1000 pc(s)
TOOLCRAFT TO-5455203 Open blind rivet 3.2 mm 1000 pc(s)

1818401

Unavailable
Conrad Electronic
8 mm
1000 pc(s)
0.5 mm
3.2 mm
5 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5455206 Open blind rivet 3.2 mm 1000 pc(s)
TOOLCRAFT TO-5455206 Open blind rivet 3.2 mm 1000 pc(s)

1818402

Unavailable
Conrad Electronic
9 mm
1000 pc(s)
1.5 mm
3.2 mm
6.5 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5455209 Open blind rivet 3.2 mm 1000 pc(s)
TOOLCRAFT TO-5455209 Open blind rivet 3.2 mm 1000 pc(s)

1818403

Unavailable
Conrad Electronic
11 mm
1000 pc(s)
3 mm
3.2 mm
8 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5455212 Open blind rivet 4 mm 500 pc(s)
TOOLCRAFT TO-5455212 Open blind rivet 4 mm 500 pc(s)

1818404

Unavailable
Conrad Electronic
10 mm
500 pc(s)
0.5 mm
4 mm
6.5 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5455215 Open blind rivet 4 mm 500 pc(s)
TOOLCRAFT TO-5455215 Open blind rivet 4 mm 500 pc(s)

1818405

Unavailable
Conrad Electronic
13 mm
500 pc(s)
3.5 mm
4 mm
9.5 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5455218 Open blind rivet 4 mm 500 pc(s)
TOOLCRAFT TO-5455218 Open blind rivet 4 mm 500 pc(s)

1818406

Unavailable
Conrad Electronic
17 mm
500 pc(s)
7 mm
4 mm
13 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5455221 Open blind rivet 4.8 mm 500 pc(s)
TOOLCRAFT TO-5455221 Open blind rivet 4.8 mm 500 pc(s)

1818407

Unavailable
Conrad Electronic
10 mm
500 pc(s)
0.5 mm
4.8 mm
6.5 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5455224 Open blind rivet 4.8 mm 500 pc(s)
TOOLCRAFT TO-5455224 Open blind rivet 4.8 mm 500 pc(s)

1818408

Unavailable
Conrad Electronic
15 mm
500 pc(s)
4.5 mm
4.8 mm
11 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5455227 Open blind rivet 4.8 mm 500 pc(s)
TOOLCRAFT TO-5455227 Open blind rivet 4.8 mm 500 pc(s)

1818409

Unavailable
Conrad Electronic
17 mm
500 pc(s)
6.5 mm
4.8 mm
13 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818421 TOOLCRAFT TO-5455263 Open blind rivet 4.8 mm 100 pc(s)

Scope of delivery

  • 100 @ Open blind rivet
  • This text is machine translated.

Description

Scope of delivery

  • 100 @ Open blind rivet
  • This text is machine translated.

What kind of Rivets are you looking for?

  • Blind rivet nut
  • Blind rivets
  • Dome head rivets
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list