
Number
Highlights & Details
Polyamide protective glove with PU coating black, size 7
- Polyamide protective glove
- with nitrile coating
- good sense of touch
- High degree of comfort
Technical specifications
- Product type
Protective glove
- Protection class
CAT II
- Material (palm)
Polyamide
Nitrile
- Size
7
- Factory colour
Black
- EN standard
EN 388
- Content
1 Pair
- Fabric (lining)
Polyamide
- Material (back of the hand)
Polyamide
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1873827 TOOLCRAFT TO-5621481 Polyamide, Nitrile Protective glove Size (gloves): 7 EN 388 CAT II 1 Pair
User & Safety Instructions 1873827 TOOLCRAFT TO-5621481 Polyamide, Nitrile Protective glove Size (gloves): 7 EN 388 CAT II 1 Pair
User & Safety Instructions 1873827 TOOLCRAFT TO-5621481 Polyamide, Nitrile Protective glove Size (gloves): 7 EN 388 CAT II 1 Pair
Conformity certificate
Conformity certificate 1873827 TOOLCRAFT TO-5621481 Polyamide, Nitrile Protective glove Size (gloves): 7 EN 388 CAT II 1 Pair
Description
This text is machine translated.
Scope of delivery
- Gloves
- User manual.
- This text is machine translated.







