
Number
Highlights & Details
Cut protection glove Level D with PU coating black Size 11
- CUT protection glove Level D
- with PU-coating
- good sense of touch
- fit for chainsaws or sharp objects jobs
Technical specifications
- Product type
Cut-proof glove
- Material (palm)
HPPE
Polyester
Synthetic fibre
Polyurethane
- Protection class
CAT II
- Size
11
- Factory colour
Grey
Black
- EN standard
EN 388
- Content
1 Pair
- Fabric (lining)
HPPE
Polyester
Synthetic fibre
- Material (back of the hand)
HPPE
Polyester
Synthetic fibre
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1873871 TOOLCRAFT TO-5621613 HPPE , Polyester, Synthetic fibre, Polyurethane Cut-proof glove Size (gloves): 11 EN 388 CAT II 1 P
User & Safety Instructions 1873871 TOOLCRAFT TO-5621613 HPPE , Polyester, Synthetic fibre, Polyurethane Cut-proof glove Size (gloves): 11 EN 388 CAT II 1 P
User & Safety Instructions 1873871 TOOLCRAFT TO-5621613 HPPE , Polyester, Synthetic fibre, Polyurethane Cut-proof glove Size (gloves): 11 EN 388 CAT II 1 P
Conformity certificate
Conformity certificate 1873871 TOOLCRAFT TO-5621613 HPPE , Polyester, Synthetic fibre, Polyurethane Cut-proof glove Size (gloves): 11 EN 388 CAT II 1 P
Description
This text is machine translated.
Scope of delivery
- Gloves
- User manual.
- This text is machine translated.






