
Number
Total (€ 8.49 / piece)
€ 9.99
-15 %
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
VDE Plus/minus-Schraubendreher SL/PZ2
- Two layers of insulation blade
- For combination Slotted/Phillips head terminal screws
Technical specifications
- Named terminal screwdriver
- Multi-component, cushion grip.
- For combination Slotted/Phillips head terminal screws.
- PZ2 / slot
- Handle material: PP + TRV double injection
- Blade: SVCM alloy steel, hardened, black finish.
- Product type
PZ/Phillips/SL plus/minus drivers
- Range of use
VDE
- Size
SL/PZ 2
- Blade length
100 mm
- Length
212 mm
- Handle Ø
35 mm
- Handle length
112 mm
- Blade type
Hexagonal
- Blade Ø
6 mm
- Material
PP
TPV
- Weight
113 g
- DIN standard
DIN EN 60900
- Downforce
Plus/Minus
- Screwdriver features
Multi-purpose tool grip
- Dim
(Ø x L) 35 m x 212 mm
- (Ø)
35 m
- VDE standard
0680
0682-201
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108750 TOOLCRAFT TO-6326250 VDE PZ/Phillips/SL plus/minus drivers SL/PZ 2 Blade length: 100 mm
Warranty Terms
Warranty Terms 2108750 TOOLCRAFT TO-6326250 VDE PZ/Phillips/SL plus/minus drivers SL/PZ 2 Blade length: 100 mm
Description
The TOOLCRAFT insulated combination screwdriver SL/PZ2 is a new item under VDE series. The product with two layers of insulation blade with good protection for users and fulfill DIN EN 60900 (VDE 0682-201) Which combined slotted and Pozidriv screwdriver. Available to use by Electricalor, the precision engineer...etc.
Scope of delivery
- VDE Plus/minus-Schraubendreher SL/PZ1































