
Highlights & Details
Cable knife Suitable for round cable
- Replaceable straight blade with special ground
- With folding blade protection, integrated in the handle without loss
- Back side of the blade is plastic coated to prevent short circuits
- Non-slip handle
Technical specifications
- Thickness of the blade : 2mm
- Product type
Wire cutter
- Suitable for
Electrical wiring
Round cable
- Operating range (diameter)
- Working area (cross section)
- Operating range (AWG diameter)
- Length stop range
- Blade length
50 mm
- Material
Stainless steel
- Material properties
rust-proof
tempered
- Length
189 mm
- Suitable for
TOOLCRAFT
- Width
52 mm
- Weight
67 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2115101 TOOLCRAFT TO-6345303 Wire cutter Suitable for Electrical wiring, Round cable Suitable for brand (pliers) TOOLCRAFT
User & Safety Instructions
User & Safety Instructions 2115101 TOOLCRAFT TO-6345303 Wire cutter Suitable for Electrical wiring, Round cable Suitable for brand (pliers) TOOLCRAFT
Warranty Terms
Warranty Terms 2115101 TOOLCRAFT TO-6345303 Wire cutter Suitable for Electrical wiring, Round cable Suitable for brand (pliers) TOOLCRAFT
Description
This text is machine translated.
Features
- Blade with special ground joint; replaceable
- Handle with slip protection sturdy, fixed blade with straight cutting edge Back side of the blade is plastic coated to prevent short circuits
- with folding blade protection, integrated in the handle without loss Blade: surgery steel, rust-free, air-hardened
Scope of delivery
- 1 x cable measuring casing with protective cap
- 1 blade






