
Number
Highlights & Details
4-piece. Circlip pliers outer/inner rings -
- Includes 4 attachments
- For inner/outer circlips.
Technical specifications
- Dimension (L x W x D): 102 x 152 x 25 mm
- Weight: 108 g (Pincer), 160 g (whole set)
- Tips:
- Straight x 2 pcs
- 90 degree x 1 pc
- 45 degree x 1 pc
- Handle color: Red
- Product type
Circlip pliers
- Manufacturer part #
TO-6679764
- Suitable for
Outer and inner rings
- Matching bore diameter
10-50 mm
- Suitable for shaft diameters of
10-50 mm
- Jaw width
26 mm
- Material
Carbon steel
- Edge hardness
45 HRC
- Weight
160 g
- Tip shape
90° angle
45° angle
Straight
Straight
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2226588 TOOLCRAFT TO-6679764 Circlip pliers Suitable for Outer and inner rings 10-50 mm 10-50 mm Tip shape (details) 90° angle,
Warranty Terms
Warranty Terms 2226588 TOOLCRAFT TO-6679764 Circlip pliers Suitable for Outer and inner rings 10-50 mm 10-50 mm Tip shape (details) 90° angle,
Description
Features
- Quick Exchangeable probe heads
- Plastic-coated pliers handles
Scope of delivery
- 1 x pliers
- 1 x attachment 90°
- 1 x attachment 45
- 2 x attachment straight



