Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsWashers & RingsCirclips

TOOLCRAFT TO-6855177 Retaining rings DIN 472 Spring steel 2000 pc(s)

EAN:
Part number:
Item no:
Drawing of an explosive ring with two end bore holes and slots, in side and top view. Classic technical component.
Drawing of an explosive ring with two end bore holes and slots, in side and top view. Classic technical component.
Stroke drawing/circuit diagram
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

Product type

Retaining rings

Material

Spring steel

Inside Ø

19 mm

DIN standard

DIN 472

Thickness

1 mm

Content

2000 pc(s)

Dimensions

d/d2/s 19//

Nut included

No

Variants(All information is without VAT, plus shipping costs)

 
TOOLCRAFT 107796 Retaining rings Inside diameter: 3.3 mm Outside diameter: 10.8 mm DIN 472 Spring steel 200 pc(s)
TOOLCRAFT 107796 Retaining rings Inside diameter: 3.3 mm Outside diameter: 10.8 mm DIN 472 Spring steel 200 pc(s)

107796

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 9.99*

TOOLCRAFT 107797 Retaining rings Inside diameter: 4.1 mm Outside diameter: 11.8 mm DIN 472 Spring steel 200 pc(s)
TOOLCRAFT 107797 Retaining rings Inside diameter: 4.1 mm Outside diameter: 11.8 mm DIN 472 Spring steel 200 pc(s)

107797

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 8.99*

TOOLCRAFT 107798 Retaining rings Inside diameter: 4.9 mm Outside diameter: 13 mm DIN 472 Spring steel 200 pc(s)
TOOLCRAFT 107798 Retaining rings Inside diameter: 4.9 mm Outside diameter: 13 mm DIN 472 Spring steel 200 pc(s)

107798

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 8.99*

TOOLCRAFT 107799 Retaining rings Inside diameter: 5.4 mm Outside diameter: 14.1 mm DIN 472 Spring steel 200 pc(s)
TOOLCRAFT 107799 Retaining rings Inside diameter: 5.4 mm Outside diameter: 14.1 mm DIN 472 Spring steel 200 pc(s)

107799

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 10.99*

TOOLCRAFT 107800 Retaining rings Inside diameter: 6.2 mm Outside diameter: 15.1 mm DIN 472 Spring steel 200 pc(s)
TOOLCRAFT 107800 Retaining rings Inside diameter: 6.2 mm Outside diameter: 15.1 mm DIN 472 Spring steel 200 pc(s)

107800

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 11.99*

TOOLCRAFT 107801 Retaining rings Inside diameter: 7.2 mm Outside diameter: 16.2 mm DIN 472 Spring steel 200 pc(s)
TOOLCRAFT 107801 Retaining rings Inside diameter: 7.2 mm Outside diameter: 16.2 mm DIN 472 Spring steel 200 pc(s)

107801

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 9.49*

TOOLCRAFT 107803 Retaining rings Inside diameter: 8 mm Outside diameter: 17.3 mm DIN 472 Spring steel 200 pc(s)
TOOLCRAFT 107803 Retaining rings Inside diameter: 8 mm Outside diameter: 17.3 mm DIN 472 Spring steel 200 pc(s)

107803

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 11.99*

TOOLCRAFT 107804 Retaining rings Inside diameter: 8.8 mm Outside diameter: 18.3 mm DIN 472 Spring steel 200 pc(s)
TOOLCRAFT 107804 Retaining rings Inside diameter: 8.8 mm Outside diameter: 18.3 mm DIN 472 Spring steel 200 pc(s)

107804

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 9.99*

TOOLCRAFT 107805 Retaining rings Inside diameter: 9.4 mm Outside diameter: 19.5 mm DIN 472 Spring steel 200 pc(s)
TOOLCRAFT 107805 Retaining rings Inside diameter: 9.4 mm Outside diameter: 19.5 mm DIN 472 Spring steel 200 pc(s)

107805

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 11.99*

TOOLCRAFT 107806 Retaining rings Inside diameter: 10.4 mm Outside diameter: 20.5 mm DIN 472 Spring steel 200 pc(s)
TOOLCRAFT 107806 Retaining rings Inside diameter: 10.4 mm Outside diameter: 20.5 mm DIN 472 Spring steel 200 pc(s)

107806

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
Minimum order quantity: 1
Multiple: 1

€ 11.99*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2285059 TOOLCRAFT TO-6855177 Retaining rings DIN 472 Spring steel 2000 pc(s)

Description

DIN 472 spring steel rule circlips (retaining rings) for holes, standard design Dimension: 19 x 1

This text is machine translated.

Description

DIN 472 spring steel rule circlips (retaining rings) for holes, standard design Dimension: 19 x 1

This text is machine translated.

What kind of Circlips are you looking for?

  • Circlips
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list