
Number
Highlights & Details
Bilge pump with sensor 12 V, 3 A, 2839 l/h
- Built-in float switch system
- Pump turns on when water level rises and shuts off when water is removed
- Snap-off strainer for easy cleaning
Technical specifications
- Operating voltage
12 V DC
- Hose connector
19 mm (3/4") Ø
- Max. delivery head
3 m
- Max. discharge pressure
0.3 bar
- Max. feed rate
2839 l/h
- Max. cable length
1 m
- Type
With sensor
- Length
83 mm
- Width
103 mm
- Height
145 mm
- Dim
(L x W x H) 83 x 103 x 145 mm
- Weight
470 g
- Plastic free packaging
Plastic-free packaging
- Product type
Low voltage submersible pump
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386376 TOOLCRAFT TO-7159128 Low voltage submersible pump 2839 l/h 12 V DC
User & Safety Instructions 2386376 TOOLCRAFT TO-7159128 Low voltage submersible pump 2839 l/h 12 V DC
User & Safety Instructions 2386376 TOOLCRAFT TO-7159128 Low voltage submersible pump 2839 l/h 12 V DC
Conformity certificate
Conformity certificate 2386376 TOOLCRAFT TO-7159128 Low voltage submersible pump 2839 l/h 12 V DC
Warranty Terms
Warranty Terms 2386376 TOOLCRAFT TO-7159128 Low voltage submersible pump 2839 l/h 12 V DC
Description
This text is machine translated.
Features
- Snap-off strainer for easy cleaning
- IPX8
Scope of delivery
- Pump
- User manual














