
Number
Highlights & Details
Bilge pump 12 V, 16 A, 13.249 l/h
- Traditional operation by switch or float switch
- Entirely submersible
- Snap-off strainer base for easy maintenance
Technical specifications
- Operating voltage
12 V DC
- Hose connector
38 mm (1 1/2") Ø
- Max. delivery head
8 m
- Max. discharge pressure
0.8 bar
- Max. feed rate
13249 l/h
- Max. cable length
1 m
- Length
158 mm
- Width
182 mm
- Height
140 mm
- Dim
(L x W x H) 158 x 182 x 140 mm
- Weight
2098 g
- Plastic free packaging
Plastic-free packaging
- Product type
Low voltage submersible pump
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386378 TOOLCRAFT TO-7159134 Low voltage submersible pump 13249 l/h 12 V DC
User & Safety Instructions 2386378 TOOLCRAFT TO-7159134 Low voltage submersible pump 13249 l/h 12 V DC
Conformity certificate
Conformity certificate 2386378 TOOLCRAFT TO-7159134 Low voltage submersible pump 13249 l/h 12 V DC
Warranty Terms
Warranty Terms 2386378 TOOLCRAFT TO-7159134 Low voltage submersible pump 13249 l/h 12 V DC
Description
This text is machine translated.
Features
- Stainless steel shaft
- IPX8
Scope of delivery
- Pump
- User manual














