
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
4% = € 0.75
€ 16.05
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
Bilge pump 12 V, 2.5 A, 2839 l/h
- Traditional operation by switch or float switch
- Entirely submersible
- Snap-off strainer base for easy maintenance
Technical specifications
- Operating voltage
12 V DC
- Hose connector
19 mm (3/4") Ø
- Max. delivery head
3 m
- Max. discharge pressure
0.3 bar
- Max. feed rate
2839 l/h
- Max. cable length
1 m
- Length
91 mm
- Width
70 mm
- Height
108 mm
- Dim
(L x W x H) 91 x 70 x 108 mm
- Weight
340 g
- Plastic free packaging
Plastic-free packaging
- Product type
Low voltage submersible pump
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386379 TOOLCRAFT TO-7159137 Low voltage submersible pump 2839 l/h 12 V DC
Conformity certificate
Conformity certificate 2386379 TOOLCRAFT TO-7159137 Low voltage submersible pump 2839 l/h 12 V DC
Warranty Terms
Warranty Terms 2386379 TOOLCRAFT TO-7159137 Low voltage submersible pump 2839 l/h 12 V DC
Description
Reliable and powerful bilge pump.
This text is machine translated.
This text is machine translated.
Features
- Stainless steel shaft
- IPX8
Scope of delivery
- Pump
- User manual














