
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
4% = € 0.82
€ 17.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Bilge pump 12 V, 3 A, 4164 l/h
- Traditional operation by switch or float switch
- Entirely submersible
- Snap-off strainer base for easy maintenance
Technical specifications
- Operating voltage
12 V DC
- Hose connector
29 mm (1 1/8")
- Max. delivery head
4 m
- Max. discharge pressure
0.4 bar
- Max. feed rate
4164 l/h
- Max. cable length
1 m
- Length
101 mm
- Width
108 mm
- Height
70 mm
- Dim
(L x W x H) 101 x 108 x 70 mm
- Weight
340 g
- Plastic free packaging
Plastic-free packaging
- Product type
Low voltage submersible pump
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386380 TOOLCRAFT TO-7159140 Low voltage submersible pump 4164 l/h 12 V DC
Conformity certificate
Conformity certificate 2386380 TOOLCRAFT TO-7159140 Low voltage submersible pump 4164 l/h 12 V DC
Warranty Terms
Warranty Terms 2386380 TOOLCRAFT TO-7159140 Low voltage submersible pump 4164 l/h 12 V DC
Description
Reliable and powerful bilge pump.
This text is machine translated.
This text is machine translated.
Features
- Stainless steel shaft
- IPX8
Scope of delivery
- Pump
- User manual














