
Number
Highlights & Details
Low-voltage pressurised water pump 12 V, 1020 l/h
- 4 chamer diaphragm pump
- Self-priming
- Can be used for fresh and salt water
Technical specifications
- Input voltage range 10.5 to 13.6 V
- Operating voltage
12 V DC
- Hose connector
13 mm (1/2") Ø
- Switch-off pressure
2.8 bar
- Max. delivery head
23 m
- Max. discharge pressure
2.3 bar
- Max. feed rate
1020 l/h
- Length
102 mm
- Width
99 mm
- Height
255 mm
- Dim
(L x W x H) 102 x 99 x 255 mm
- Weight
2.18 kg
- Plastic free packaging
Plastic-free packaging
- Product type
Low voltage pressure water pump
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386386 TOOLCRAFT TO-7159158 Low voltage pressure water pump 1020 l/h 12 V DC
Conformity certificate
Conformity certificate 2386386 TOOLCRAFT TO-7159158 Low voltage pressure water pump 1020 l/h 12 V DC
Warranty Terms
Warranty Terms 2386386 TOOLCRAFT TO-7159158 Low voltage pressure water pump 1020 l/h 12 V DC
Description
This text is machine translated.
Features
- Can be used for fresh & salt water
- 1.5 mm² lead
Scope of delivery
- Pump
- 4x Pump fittings
- Pump filter
- User manual











