
TOOLCRAFT TO-7173468 LED Magnifier Lamp 5" clamp holder 1.75 x 12.7 cm
Number
Highlights & Details
LED Magnifier Lamp 5" clamp holder
- Glass Lens Ø 127 mm
- 1.75x magnification
- adjustable lupenarm
- clamp holder.
- Interchangeable Lens.
Technical specifications
- Lens type glass
- Life 25,000 h
- start-up time less than 0.5 s to reach 60 % luminous flux
- IP20
- clamping range 50 mm
- Product type
LED illuminated magnifier
- Magnification
1.75 x
- Bulb type
SMD LED
- Operating radius
12.7 cm
6500 K
- Lens size
(Ø) 12.7 cm
F (A - G)
- Dim
(L x W x H) 65 x 23 x 82 cm
- No. of LEDs
60
- Fastening method
Clip mount
- Operating voltage
220 - 240 V
No
- Energy consumption
8 kWh/1000h
- Weight
2.26 kg
8 W
- Colour
Cool white
- Total luminous flux
650 lm
- Lens Ø
12.7 cm
- Features
Interchangeable lens
- Width
23 cm
- Height
82 cm
- Length
65 cm
LED
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2391156 TOOLCRAFT TO-7173468 LED Magnifier Lamp 5" clamp holder 1.75 x 12.7 cm
User & Safety Instructions 2391156 TOOLCRAFT TO-7173468 LED Magnifier Lamp 5" clamp holder 1.75 x 12.7 cm
Conformity certificate
Conformity certificate 2391156 TOOLCRAFT TO-7173468 LED Magnifier Lamp 5" clamp holder 1.75 x 12.7 cm
Warranty Terms
Warranty Terms 2391156 TOOLCRAFT TO-7173468 LED Magnifier Lamp 5" clamp holder 1.75 x 12.7 cm
Description
Features
- Elegant Design
- Glass Lens 3 dioptres
- 60 SMD LED's
- lens cover
- Adjustable Lupenarm
- Clamp Holder.
Scope of delivery
- 1x LED magnifier lamp
- 1 x clamp holder
- 1 x Manual














