
TOOLCRAFT TO-7173474 LED illuminated magnifier Magnification: 1.75 x EEC: F (A - G)
Number
Highlights & Details
LED Magnifier Lamp 5" clamp holder
- Dust-proof cover
- Super bright 60 Ultra-efficient SMD LEDs
- Low power consumption: 8W
- High quality electronic circuit
- Stainless steel ring decoration around the lamp head
Technical specifications
- Heavy duty metal G-clamp(incl.)
- actual viewable lens 127 mm
- Luminous flux: 650 Lumen
- Max Clamp thickness: 50 mm
- Product type
LED illuminated magnifier
- Magnification
1.75 x
- Bulb type
SMD LED
6500 K
- Lens size
(Ø) 12.7 cm
F (A - G)
- Dim
(Ø x H) 23 cm x 82 cm (with holder)
- No. of LEDs
60
- Fastening method
Clip mount
- Illuminance
650 lx
- Operating voltage
220 V
No
- Weight
2.26 kg
- Factory colour
Black
8 W
- Colour
Cool white
- Total luminous flux
650 lm
650 lm
- Lens Ø
12.7 cm
- Lens size (length)
12.7 cm
- Features
Interchangeable lens
- Dim. (add. text)
with holder
- Width
23 cm
- Height
82 cm
- Length
65 cm
- (Ø)
23 cm
LED
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2391158 TOOLCRAFT TO-7173474 LED illuminated magnifier Magnification: 1.75 x EEC: F (A - G)
Conformity certificate
Conformity certificate 2391158 TOOLCRAFT TO-7173474 LED illuminated magnifier Magnification: 1.75 x EEC: F (A - G)
Warranty Terms
Warranty Terms 2391158 TOOLCRAFT TO-7173474 LED illuminated magnifier Magnification: 1.75 x EEC: F (A - G)
Description
This text is machine translated.
Features
- Plastic free packaging item from old BN 2131501
- Voltage:AC 220-240 V,50 Hz,Euro 2 pin plug
- Heavy duty metal G-clamp(incl.)
- actual viewable lens 122 mm
- Luminous flux: 650 Lumen
- Max Clamp thickness: 50 mm
- 6500 K
Scope of delivery
- Lamp with power cord
- Clamp
- Manual













