
TOOLCRAFT TO-7425342 Clamp-on magnifying lamp 110 mm 8.5 W Magnification=2.25 x 110 mm 2021 Energy Efficiency Class F (A
Highlights & Details
Clamp-on magnifying lamp 110 mm 8.5 W
- Glass lens with 5D (2.25x)
- Long life time 30000 hours
- 72 SMD LED with 850 lumen
- Capacitive switch
- Dimmable
Technical specifications
- LED Magnifying Lamp
- Product type
Illuminated magnifier
- Magnification
2.25 x
- Bulb type
SMD LED
6500 K
- Lens size
(Ø) 110 mm
F (A - G)
- Dim
(L x W x H) 50 x 180 x 1030 mm
- No. of LEDs
72
- Illuminance
3300 lx
- Operating voltage
12 V DC
Yes
- Weight
660 g
8.5 W
- Colour
Cool white
850 lm
- Lens Ø
110 mm
- Features
Dimmable
- Width
180 mm
- Height
1030 mm
- Length
50 mm
Built-in LED
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475114 TOOLCRAFT TO-7425342 Clamp-on magnifying lamp 110 mm 8.5 W Magnification=2.25 x 110 mm 2021 Energy Efficiency Class F (A
Conformity certificate
Conformity certificate 2475114 TOOLCRAFT TO-7425342 Clamp-on magnifying lamp 110 mm 8.5 W Magnification=2.25 x 110 mm 2021 Energy Efficiency Class F (A
Warranty Terms
Warranty Terms 2475114 TOOLCRAFT TO-7425342 Clamp-on magnifying lamp 110 mm 8.5 W Magnification=2.25 x 110 mm 2021 Energy Efficiency Class F (A
Description
This text is machine translated.
Features
- 72 SMD LED´s with 8.5 W
- Operating voltage lamp: DC 12V
- Operating voltage adapter: AC 100-250V
- Luminance 850 lm
- Color temperature of 6500K
Scope of delivery
- LED magnifying lamp
- Clamp holder
- Adapter
- User manual








