
TOOLCRAFT TO-7427310 Roller stand base for Magnifier lamp and Work lamp Magnification=1.75 x 12.7 cm 2021 Energy Efficie
Number
Highlights & Details
Roller stand base for Magnifier lamp and Work lamp
- High stability
- Number of roles: 5
- Height: 715 mm
- Max. 3.3 kg of load capacity
Technical specifications
- 1-10W dimmable from 3500K to 6500K
- Product type
LED illuminated magnifier
- Magnification
1.75 x
- Bulb type
LED (monochrome)
6500 K
- Lens size
(Ø) 12.7 cm
F (A - G)
- Dim
(Ø x H) 65 cm x 71.5 cm (Light)
- No. of LEDs
60
- Operating voltage
100-240V AC 50-60 Hz
Yes
- Weight
2.56 kg
10 W
- Colour
Warm white
Cool white
800 lm
- Lens Ø
12.7 cm
- Lens size (length)
127 mm
- Features
Dimmable
- Dim. (add. text)
Light
- Width
23 cm
- Height
71.5 cm
- Length
82 cm
- (Ø)
65 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475770 TOOLCRAFT TO-7427310 Roller stand base for Magnifier lamp and Work lamp Magnification=1.75 x 12.7 cm 2021 Energy Efficie
User & Safety Instructions 2475770 TOOLCRAFT TO-7427310 Roller stand base for Magnifier lamp and Work lamp Magnification=1.75 x 12.7 cm 2021 Energy Efficie
Warranty Terms
Warranty Terms 2475770 TOOLCRAFT TO-7427310 Roller stand base for Magnifier lamp and Work lamp Magnification=1.75 x 12.7 cm 2021 Energy Efficie
Description
This text is machine translated.
Scope of delivery
- 5x Legs
- Middle section
- Base cover
- Column
- Washer
- Spring washer
- Cylinder head screw
- Hex key
- Operating instructions







