
TOOLCRAFT TO-7427319 1160 lm LED 7" Magnifying Lamp with clamp Magnification=1.75 x 17.8 cm 2021 Energy Efficiency Class
Number
Highlights & Details
1160 lm LED 7" Magnifying Lamp with clamp
- Glass lens Ø 178 mm (7")
- 3D 1.75x magnification
- 72 SMD LED, 1160 lm
- Standard mount: table clamp
- Touch dimmer switch
Technical specifications
- Standard mount: table clamp
- Touch dimmer switch
- Product type
LED illuminated magnifier
- Magnification
1.75 x
- Bulb type
SMD LED
6500 K
- Lens size
(Ø) 17.8 cm
F (A - G)
- Dim
(Ø x H) 178 mm x 1200 mm (Glass)
- No. of LEDs
72
- Fastening method
Clip mount
- Operating voltage
230 V AC
Yes
- Weight
2.996 kg
12 W
- Colour
Cool white
- Total luminous flux
1160 lm
1160 lm
- Lens Ø
17.8 cm
- Features
Dimmable
- Dim. (add. text)
Glass
- Width
260 mm
- Height
1200 mm
- Length
46 mm
- (Ø)
178 mm
Built-in LED
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475773 TOOLCRAFT TO-7427319 1160 lm LED 7" Magnifying Lamp with clamp Magnification=1.75 x 17.8 cm 2021 Energy Efficiency Class
Warranty Terms
Warranty Terms 2475773 TOOLCRAFT TO-7427319 1160 lm LED 7" Magnifying Lamp with clamp Magnification=1.75 x 17.8 cm 2021 Energy Efficiency Class
Description
Features
- TOOLCRAFT power-saving magnifying lamp with 72 1160 lm SMD LEDs.
- Glass lens with 178 mm (7"") 1.75x magnification (3 dioptres) - ideal for filigree work.
- 120 cm adjustable magnifying arm ensures extra-large workspace.
- Robust metal construction with clamp for easy positioning.
Scope of delivery
- 1x Magnifying lamp
- 1x Clamp
- 1x Power cord
- 1x Instruction manual










