
Number
Highlights & Details
Battery-operated LED penlight, 140 mm, silver
- White LED light
- Stainless steel housing
Technical specifications
- 2x AAA battery (please order separately)
- Product type
Penlight
- Power supply (LOV)
battery-powered
- Operating voltage
3 V DC
- LEDs
1 pc(s)
- Luminous flux (high)
9 lm
- Features
Belt clip
- Factory colour
Silver
- Material
Stainless steel
- Weight
15 g
- Height
14 cm
- (Ø)
13 mm
- Dim
(Ø x H) 13 mm x 14 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476622 TOOLCRAFT TO-7429866 Penlight battery-powered 9 lm Silver
User & Safety Instructions 2476622 TOOLCRAFT TO-7429866 Penlight battery-powered 9 lm Silver
User & Safety Instructions 2476622 TOOLCRAFT TO-7429866 Penlight battery-powered 9 lm Silver
User & Safety Instructions 2476622 TOOLCRAFT TO-7429866 Penlight battery-powered 9 lm Silver
Description
This text is machine translated.
Features
- Ballpoint pen look
- With belt clip
Scope of delivery
- Penlight x 1
- Manual x 1
System requirements
- 2 x AAA batteries (not included)









