
Number
Highlights & Details
TOOLCRAFT- Rechargeable LED Headband magnifier
- Comfortable head strap
- Rechargeable lithium battery
- 8-12 hours of use when fully charged
Technical specifications
- - 5 glasses lens and 1 additional small lens
- - With 3 LED
- Battery: 300mAh rechargeable battery,
- - Material: PMMA
- Product type
LED headlamp
- Magnifier features
incl. LED lighting
- Magnification
3.5 x
2.5 x
2.0 x
1.5 x
1.0 x
- Lens size (length)
100 mm
- Lens size, width
40 mm
- Lens size
(L x W) 100 mm x 40 mm
- Factory colour
White
- Length
295 mm
- Width
212 mm
- Weight
382 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2480196 TOOLCRAFT TO-7440588 LED headlamp incl. LED lighting Magnification: 3.5 x, 2.5 x, 2.0 x, 1.5 x, 1.0 x Lens size: (L x W)
User & Safety Instructions 2480196 TOOLCRAFT TO-7440588 LED headlamp incl. LED lighting Magnification: 3.5 x, 2.5 x, 2.0 x, 1.5 x, 1.0 x Lens size: (L x W)
User & Safety Instructions 2480196 TOOLCRAFT TO-7440588 LED headlamp incl. LED lighting Magnification: 3.5 x, 2.5 x, 2.0 x, 1.5 x, 1.0 x Lens size: (L x W)
Warranty Terms
Warranty Terms 2480196 TOOLCRAFT TO-7440588 LED headlamp incl. LED lighting Magnification: 3.5 x, 2.5 x, 2.0 x, 1.5 x, 1.0 x Lens size: (L x W)
Description
Features
- Includes 5 lenses and one small lens
- Magnification: 1.0x/1.5x/2.0x/2.5x/3.5x and 8x (small lens)
- 3 LEDs, 2 brightness levels
- Battery: 300 mAh rechargeable battery, with USB cable
- Material: PMMA
- Dimensions:
- Glasses:
- 295x212x60 mm
- Lens:
- 100x40 mm
- Weight:
- Glasses without lens and battery: 236 g
- Glasses with lens: 382 g
- Total: 380 g
Scope of delivery
- 1 x headband Magnifier
- 1 x Storage case for the lenses
- 1 x USB charging cable
- 5 x changeable lenses (magnification levels: 1.0x, 1.5x, 2.0x, 2.5x, 3.5x)
- 1 x Operating instruction




