More than just "hot air"
TOOLCRAFT's cordless hot air gun is up to operating temperature and ready for use in just five seconds. With up to 550°C, the most varied work can be carried out - from removing old paints and bending pipes to applying adhesive films or loosening rusty screws. The air flow rate is 200 L/min. Three different nozzles are available for flexible working in different areas, which can be changed in no time thanks to the quick-release fastener.
Handy and compact
The handy TOOLCRAFT hot air gun with cellular heating technology and electronic control weighs only 800 grams and is operated via battery (not included in the delivery), so that no more annoying power cable is disturbed during work. A built-in LED light ensures good illumination of the work area and thanks to the folding hanger, the hot air gun can be quickly placed on the workshop wall after each use.
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
This text is machine translated.