
Number
Highlights & Details
TOOLCRAFT 2-in-1 Magnifying lamp
- This lamp includes 45x 2835 SMD-LEDs, a table base and clamp
Technical specifications
- Interchangeable with table base and clamp
- Switch: Touch dimmer switch
- 44 mm for the clip
- Max. lamp neck movable angle: 180°
- Lifetime of LED: 25000h
- Product type
Illuminated magnifier clip mount
- Magnification
1.75 x
3 x
- Bulb type
SMD LED
6500 K
- Lens size
(Ø) 85 mm
n.rel.
- Dim
(L x W x H) 30 x 18 x 32 cm
- No. of LEDs
45
- Fastening method
Clip mount
Yes
- Weight
890 g
- Factory colour
White
6 W
- Colour
Cool white
- Total luminous flux
500 lm
500 lm
- Lens Ø
85 mm
- Features
Dimmable
- Width
18 cm
- Height
32 cm
- Length
30 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482483 TOOLCRAFT TO-7447449 TOOLCRAFT 2-in-1 Magnifying lamp Magnification=1.75 x, 3 x 85 mm 2021 Energy Efficiency Class n.rel
Warranty Terms
Warranty Terms 2482483 TOOLCRAFT TO-7447449 TOOLCRAFT 2-in-1 Magnifying lamp Magnification=1.75 x, 3 x 85 mm 2021 Energy Efficiency Class n.rel
Description
Features
- Lens size: 85 mm and 20 mm
- Magnification: 1.75x and 3x (3D and 8D) with 45 LEDs
- Capacitive touch switch with dimmer
- 6500 K
- LED lifespan: 25000 hrs
- Power for DC jack: DC 12 V, 6 W
- Lumen: 500 lm
- Dimensions (LxWxH): 300 x 180 x 320 mm (max.)
- Weight: 890 g (± 10 g)
Scope of delivery
- 1 Magnifying lamp
- 1 Table base
- 1 Clamp
- 1 Adapter
- 1 Manual





