

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desktop illuminated magnifier
1.75 x
SMD LED
6500 K
(Ø) 10.2 cm
F (A - G)
(Ø x H) 102 mm x 35 cm (approx.)
30
220-2240 V
Yes
1.38 kg
White
6 W
Cool white
450 lm
450 lm
10.2 cm
Dimmable
approx.
17.5 cm
35 cm
18.2 cm
102 mm
Plastic-free packaging
User & Safety Instructions 2484391 TOOLCRAFT TO-7453173 Desktop illuminated magnifier Magnification: 1.75 x EEC: F (A - G)
Warranty Terms 2484391 TOOLCRAFT TO-7453173 Desktop illuminated magnifier Magnification: 1.75 x EEC: F (A - G)