
TOOLCRAFT TO-7497012 TOOLCRAFT 800 lm LED 4.5" Magnifying lamp with clamp 3D 1.75X Magnification=1.75 x 14.3 cm 2021 Ene
Number
Highlights & Details
TOOLCRAFT 800 lm LED 4.5" Magnifying lamp with clamp 3D 1.75X
- 60 high brightness, ultra-efficient SMD LEDs
- Adjustable swing arm for easy positioning
- 2-step dimming (5 W/10 W)
- Heavy duty metal G-clamp (incl.)
- Strong internal springs in the arm
- Metal arm with plastic cover - no risk of hand injury
Technical specifications
- Square glass lens size: 6x4.5 inch (150x110mm)
- Actual viewable lens 143x105 mm
- 2-steps dimming 5w/10w
- Heavy duty metal G-clamp (incl.)
- Equipped with strong internal springs in the arm
- Metal arm with plastic cover,no risk of hands hurt
- Voltage: DC 20V EU adaptor
- Product type
LED illuminated magnifier
- Magnification
1.75 x
- Bulb type
SMD LED
6500 K
- Lens size
(Ø) 14.3 cm
F (A - G)
- Dim
(L x W x H) 72 x 25 x 46 cm
- No. of LEDs
60
- Fastening method
Clip mount
Yes
- Weight
2.6 kg
- Factory colour
White
10 W
5 W
- Colour
Cool white
- Total luminous flux
800 lm
800 lm
- Lens Ø
14.3 cm
- Lens size, width
10.5 cm
- Features
Dimmable
- Width
25 cm
- Height
46 cm
- Length
72 cm
LED
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2499004 TOOLCRAFT TO-7497012 TOOLCRAFT 800 lm LED 4.5" Magnifying lamp with clamp 3D 1.75X Magnification=1.75 x 14.3 cm 2021 Ene
Warranty Terms
Warranty Terms 2499004 TOOLCRAFT TO-7497012 TOOLCRAFT 800 lm LED 4.5" Magnifying lamp with clamp 3D 1.75X Magnification=1.75 x 14.3 cm 2021 Ene
Description
Fine work on delicate objects depends on good illumination and sufficient magnification of the working area. The TOOLCRAFT 800 lm LED 4.5" magnifying lamp can be fixed securely to any work surface up to 5 cm thick with its G-shaped clamping device and delivers both: 60 very bright, energy-efficient SMD LEDs serve as an excellent light source and the 143 x 105 mm large lens brings the necessary magnification by a factor of 1.75.
Low energy consumption
The luminous flux can be set to 400 or 800 lumens as required. Depending on the setting, the high-quality electronics of the magnifying lamp require only 5 or 10 watts. And to avoid pinched fingers, the articulated arm with its strong inner springs is covered with a protective plastic cover. The scope of delivery includes the magnifying lamp, a clamping device as well as the operating instructions.
This text is machine translated.
Features
- Actual viewable lens: 143x105 mm
- Luminous flux: 400/ 800 Lumen
- Max clamp thickness: 50 mm
- Voltage: DC 20VEU adaptor
- Low power consumption: 5/10W
- High quality electronic circuit
- Dimensions (LxWxH): 720x250x460 mm
- Weight: 2.6 kg
Scope of delivery
- 4.5"" Magnifying lamp
- Clamp
- Instruction manual






