
TOOLCRAFT TO-7567476 LED illuminated magnifier Magnification: 1.75 x EEC: F (A - G)
Number
Highlights & Details
LED magnifier lamp 7.5 x 6.2 with clamp holder
- Glass lens 189 x 156 mm
- 1.75x magnification
- Adjustable Lupenarm
- Clamp Holder.
Technical specifications
- Lens type glass
- Life 25,000 h
- start-up time less than 0.5 s to reach 60 % luminous flux
- IP20
- clamping range 50 mm
- Product type
LED illuminated magnifier
- Magnification
1.75 x
- Bulb type
SMD LED
- Operating radius
1.25 cm
6500 K
- Lens size
(L x W) 15.6 cm x 18.9 cm
F (A - G)
- Dim
(L x W x H) 64 x 27 x 82 cm
- No. of LEDs
60
- Fastening method
Clip mount
- Operating voltage
220 - 240 V
No
- Weight
3.3 kg
10 W
- Colour
Cool white
- Total luminous flux
730 lm
730 lm
- Lens size, width
18.9 cm
- Lens size (length)
15.6 cm
- Width
27 cm
- Height
82 cm
- Length
64 cm
LED
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2522492 TOOLCRAFT TO-7567476 LED illuminated magnifier Magnification: 1.75 x EEC: F (A - G)
Warranty Terms
Warranty Terms 2522492 TOOLCRAFT TO-7567476 LED illuminated magnifier Magnification: 1.75 x EEC: F (A - G)
Description
Features
- Glass lense 3 diopter
- 60 SMD LED's
- lens cover
- Adjustable Lupenarm
- Clamp Holder.
Scope of delivery
- LED magnifier lamp
- Clamp holder
- Manual










