
TOOLCRAFT TO-7580322 TOOLCRAFT Desktop Illuminated Magnifier Magnification=1.75 x, 4 x 100 mm 2021 Energy Efficiency Cla
Highlights & Details
TOOLCRAFT Desktop Illuminated Magnifier
- With flexible third hand
- LED illumination
- Swan neck table magnifying lamp
- Holder for soldering iron
- Type C® input port
Technical specifications
- Product type
Desktop illuminated magnifier
- Magnification
1.75 x
4 x
- Bulb type
LED (monochrome)
- Operating radius
1 cm
7000 K
- Lens size
(Ø) 100 mm
G (A - G)
- Dim
(L x W x H) 19 x 17 x 47 cm
- No. of LEDs
40
- Fastening method
Base
- Illuminance
142 lx
- Operating voltage
5 V
No
- Weight
1.2 kg
- Factory colour
Black
4 W
- Colour
White
- Total luminous flux
142 lm
- Lens Ø
100 mm
- Width
17 cm
- Height
47 cm
- Length
19 cm
LED
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2526774 TOOLCRAFT TO-7580322 TOOLCRAFT Desktop Illuminated Magnifier Magnification=1.75 x, 4 x 100 mm 2021 Energy Efficiency Cla
User & Safety Instructions 2526774 TOOLCRAFT TO-7580322 TOOLCRAFT Desktop Illuminated Magnifier Magnification=1.75 x, 4 x 100 mm 2021 Energy Efficiency Cla
Warranty Terms
Warranty Terms 2526774 TOOLCRAFT TO-7580322 TOOLCRAFT Desktop Illuminated Magnifier Magnification=1.75 x, 4 x 100 mm 2021 Energy Efficiency Cla
Description
Equipped with 40 LEDs, the LED magnifier light is the optimal illumination of the working field.
Ideal for soldering
The LED magnifying lamp has a 1.75x or 4x magnification factor. You get an optimal assistance by the integrated 3rd hand. Ideal for soldering work thanks to the soldering iron holder and the wire coil device.
The LED light ring can be used with the USB Type-C® port for input.
Features
- Large magnifying glass with 4x magnification
- Ring light with 40 LEDs for optimal illumination
- Adjustable 3rd hand with 2x crocodile clips
- Additional flexible gripping arm 250 mm with crocodile clip
- Soldering iron holder
- Wire coil holder
- Cleaning sponge
- Freely adjustable joint
- Heavy metal stand
Scope of delivery
- Magnifying lamp with third hand
- Cleaning sponge
- Cleaning ball
- USB cable
- Solder wire stand
- Soldering iron holder
- Flexible gripping arm with crocodile clip






