
Number (Package size 83 Parts)
Highlights & Details
83-piece crimping tool set for wire-end sleeves from 0.5 to 35 mm2 with interchangeable crimping insets
- Ferrule terminal & tool box ideal for use on odular terminal block with in push in connection
Technical specifications
- It has high fatigue strength, abrasion and impact resistance, toughness, and torsional strength
- 1. Crimp area XX mm2 (min and max):
- Jaw D for Cord End Terminal (0.5-4.0mm2) (J12-D)
- Jaw F for Cord End Terminal (6.0-16mm2) (J12-F)
- Jaw F1 for Cord End Terminal (25-35mm2) (J12-F1)
- 2. Material
- Jaw:
- Material: AISI-4140
- Procedure: Precision and Wax-Lost Casting
- Treatment: Finished with Heat treatment
- Surface Treatment: Zinc Phosphate
- Quick Change Ratchet Crimper:
- Material:
- Body: Carbon Steel
- Handle: PP+TPR(PAHs Approved)
- Cord End Terminal:
- Terminal Material: Copper Tube
- Plating: Electro Tin Plated
- Insulated Material: Nylon
- Product type
Crimper set
- Manufacturer part #
TO-7703463
- Range of uses
Ferrules
- Crimp area
0.5 up to 35 mm²
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
35 mm²
- Length
280 mm
- Width
205 mm
- Height
50 mm
- Weight
1085 g
- Features
Incl. ferrule set and case
incl. exchangeable crimp insets
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2567821 TOOLCRAFT TO-7703463 Crimper set 83-piece Ferrules 0.5 up to 35 mm² Incl. ferrule set and case, incl. exchangeable crimp
Warranty Terms
Warranty Terms 2567821 TOOLCRAFT TO-7703463 Crimper set 83-piece Ferrules 0.5 up to 35 mm² Incl. ferrule set and case, incl. exchangeable crimp
Description
This text is machine translated.
Features
- Terminal blocks for the transmission of I/O signals
- Terminal blocks for power distribution
- Terminal blocks for motor connections - including single-phase and three-phase motors for various uses
- Terminal blocks to serve as ground blocks - designed specifically to
- make connecting to ground
- Terminal blocks to serve as fuse blocks - in which two wires make a connection to a fuse for circuit protection.
Scope of delivery
- 83 x Cord End Terminal
- 1 x Tool kit





