
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
TO-7760502
- Range of uses
PV connector
- Suitable for
MC3
- Crimp area AWG
10 up to 14 awg
- Crimp area (min.)
2.5 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
14 awg
- Crimp area AWG (max.)
10 awg
- Length
33.8 mm
- Material properties
alloyed
zinc phosphate coating
- Width
50.2 mm
- Height
11.8 mm
- Weight
54 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
2.5 up to 6 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586834 TOOLCRAFT TO-7760502 Crimp inset PV connector Suitable for (pliers) MC3 2.5 up to 6 mm² Suitable for brand (pliers) TOOL
Warranty Terms
Warranty Terms 2586834 TOOLCRAFT TO-7760502 Crimp inset PV connector Suitable for (pliers) MC3 2.5 up to 6 mm² Suitable for brand (pliers) TOOL
Description
Scope of delivery
- 1 Crimp insert



