
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
14-day return policy included
Highlights & Details
TOOLCRAFT Outdoor Case IP67 (L X W X H) 504 x 354 x 119 mm
- IP67
- Splashproof, water resistant and weather resistant
- Product material: Strengthened PP material
- Includes removable foam inserts
Technical specifications
- Dim
(L x W x H) 504 x 354 x 119 mm
- Product type
Outdoor case
- Car phone holder features
Splashproof
- Range of uses
Universal
- Volume
13.68 l
- Max. load capacity
20 kg
- Material
Polypropylene
- Factory colour
Black
- Inside width
451 mm
- Inside height
105 mm
- Internal depth
289 mm
- Length
504 mm
- Height
119 mm
- Width
354 mm
- Weight
2.81 kg
IP67
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2619758 TOOLCRAFT TO-7859274 Universal Outdoor case 1-piece (L x W x H) 504 x 354 x 119 mm
User & Safety Instructions
User & Safety Instructions 2619758 TOOLCRAFT TO-7859274 Universal Outdoor case 1-piece (L x W x H) 504 x 354 x 119 mm
Description
The solution for storing and transporting sensitive electronics, model construction, measurement technology, tools, cables, Computers and music accessories. The removable foam insert can be individually adjusted to the contents of the case. This allows the padded interior to protect the equipment from falling damage. The case is splash-proof, waterproof and weather-resistant thanks to the reinforced polypropylene.
This text is machine translated.
This text is machine translated.
Features
- Safe case
- Ultra high impact plastic
- Includes purge valve for quick equalization
- Storage foam included (451 mm x 289 mm x 38 mm/ 451 mm x 289 mm x 67 mm)
- Product colour: Black
- Product dimensions: 504 x 354 x 119 mm
- Inside dimensions: 451 x 289 x 105 mm
- Product weight: 2.81 kg
- Volume: 13.68 L
Scope of delivery
- Safe case
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox













