
TOOLCRAFT TO-8118210 127 mm UV LED magnifying lamp with clamp, 3 D Magnification: 1.75 x EEC: F (A - G)
Highlights & Details
127 mm UV LED magnifying lamp with clamp, 3 D
- Dust-proof cover
- 48x bright and ultra-efficient SMD LEDs (8 W) and 24x UV LEDs (6 W)
- Adjustable swing arm for easy positioning
- Grey fixing ring for easy lens replacement
- Integrated handle for easy movement
Technical specifications
- Lens type glass
- Life 25,000 h
- Start-up time less than 0.5 s to reach 60% luminous flux
- IP20
- Clamping range (max.): 50 mm
- Wavelength of UV: 395 nm
- Product type
LED illuminated magnifier
- Magnification
1.75 x
- Bulb type
LED (monochrome)
UV LED
- Operating radius
12.7 cm
6500 K
- Lens size
(Ø) 12.7 cm
F (A - G)
- Dim
(L x W x H) 65 x 23 x 82 cm
- No. of LEDs
72
- Fastening method
Clip mount
- Operating voltage
220 - 240 V
Yes
- Weight
2.6 kg
6 W
8 W
- Colour
Cool white
- Total luminous flux
650 lm
- Lens Ø
12.7 cm
- Features
Interchangeable lens
- Width
23 cm
- Height
82 cm
- Length
65 cm
LED
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2706070 TOOLCRAFT TO-8118210 127 mm UV LED magnifying lamp with clamp, 3 D Magnification: 1.75 x EEC: F (A - G)
Warranty Terms
Warranty Terms 2706070 TOOLCRAFT TO-8118210 127 mm UV LED magnifying lamp with clamp, 3 D Magnification: 1.75 x EEC: F (A - G)
Description
This text is machine translated.
Features
- Round glass lens size: 127 mm (5 inch)
- White colour (daylight)
- Heavy duty metal G-clamp
- Strong internal springs in the arm
- Metal arm with plastic cover - no risk of injured hands
- Stainless steel ring decoration around the lamp head
- Dimmable
Scope of delivery
- 127 mm (5 inch) magnifying lamp
- Clamp
- Instruction manual









