
TOOLCRAFT TO-8194404 UV LED clamp-on magnifier lamp Magnification=1.75 x, 4.75 x 13.3 cm 2021 Energy Efficiency Class F
Number
Highlights & Details
UV LED clamp-on magnifier lamp
- Double lens 3 D (1.75 x) and 15 D (4.75 x) with table stand and clamp
- Long life time 25000 hours
- 81x SMD LED with 950 lumen
- Include superbright LED, 1 W and 6x UV LED, 0.4 W
- Dimmable
Technical specifications
- 81x LEDs:
- Luminance (lm): 950 lm
- Lux (Lux): 4000 Lux
- Color Temperature (K): 6500 K
- Source life of the LED (h): 25000 h
- Power (W): 9 W
- Superbright LED:
- Luminance (lm): 100 lm
- Color Temperature (K): 6500 K
- Source life of the LED (h): 25000 h
- Power (W): 1 W
- 6x UV LED:
- Luminance: 800 mcd
- Source life of the LED (h): 25000 h
- Power (W): 0.4 W
- Lens size: 133 mm / 56 mm
- Product type
LED illuminated magnifier
- Magnification
1.75 x
4.75 x
- Bulb type
LED (monochrome)
UV LED
6500 K
- Lens size
(Ø) 13.3 cm
F (A - G)
- Dim
(Ø x H) 2731468 mm x 12.1 cm
- No. of LEDs
88
- Illuminance
4000 lx
- Operating voltage
12 V
Yes
- Weight
2.68 kg
9 W
- Colour
White
950 lm
- Lens Ø
13.3 cm
- Features
Dimmable
- Width
20 cm
- Height
12.1 cm
- Length
121 cm
- (Ø)
2731468 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2731468 TOOLCRAFT TO-8194404 UV LED clamp-on magnifier lamp Magnification=1.75 x, 4.75 x 13.3 cm 2021 Energy Efficiency Class F
Conformity certificate
Conformity certificate 2731468 TOOLCRAFT TO-8194404 UV LED clamp-on magnifier lamp Magnification=1.75 x, 4.75 x 13.3 cm 2021 Energy Efficiency Class F
Warranty Terms
Warranty Terms 2731468 TOOLCRAFT TO-8194404 UV LED clamp-on magnifier lamp Magnification=1.75 x, 4.75 x 13.3 cm 2021 Energy Efficiency Class F
Description
This text is machine translated.
Features
- 1.75 and 4.75 times magnification
- 3 and 15 diopters
- Glass lens with a size of 133 mm x 56 mm
- Luminance of 1050 lm
- Color temperature of 6500 K
Scope of delivery
- UV LED lamp
- Clamp
- Power adapter
- User manual











