
Number
Highlights & Details
Crimp insert for JPT terminal, 0.5 - 2.5 mm²
- Crimp insert for JPT terminal
- Crimp area: 0.5 - 2.5 mm²
- Compatible with TOOLCRAFT PZ-500 crimping pliers
Technical specifications
- Product type
Crimp die
- Manufacturer part #
TO-8659911
- Range of uses
JPT 2.8K contact
- Crimp area AWG
20 up to 14 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
14 awg
- Crimp area AWG (max.)
20 awg
- Length
34 mm
- Material properties
alloyed
zinc phosphate coating
- Width
50.7 mm
- Height
10 mm
- Weight
50.5 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.5 up to 2.5 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886637 TOOLCRAFT TO-8659911 Crimp die JPT 2.8K contact 0.5 up to 2.5 mm² Suitable for brand (pliers) TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 2886637 TOOLCRAFT TO-8659911 Crimp die JPT 2.8K contact 0.5 up to 2.5 mm² Suitable for brand (pliers) TOOLCRAFT PZ-500
Description
Features
- Material: AISI 4140
- Surface Treatment: Zinc Phosphate With Heat Treatment
- Procedure : Precision And Wax-Lost Casting
- Dimensions (W x H x D): 10 x 34 x 50.7 mm
Scope of delivery
- Crimping insert




