
Number
Highlights & Details
Fuel pump, battery-operated, 6 V, 9.1 l/min
- Simple on/off operation
- Auto-stop function when the container is full
- Suitable liquids: water (not for drinking), gasoline, diesel, antifreeze, light oil, soaps, chemical insecticides, detergent, deodorants, mild acids, wax
Technical specifications
- Suction pipe length: 465mm
- Discharge hose length: 1050mm
- Product type
Electric diesel & fuel oil pump
- Operating voltage
6 V DC
- Max. delivery head
1.2 m
- Max. feed rate
9.1 l/min
- Max. discharge pressure
0.12 bar
- Length
113 mm
- Width
75 mm
- Height
520 mm
- Dim
(L x W x H) 113 x 75 x 520 mm
- Weight
350 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2902953 TOOLCRAFT TO-8708859 Electric diesel & fuel oil pump 6 V DC 9.1 l/min
Conformity certificate
Conformity certificate 2902953 TOOLCRAFT TO-8708859 Electric diesel & fuel oil pump 6 V DC 9.1 l/min
Warranty Terms
Warranty Terms 2902953 TOOLCRAFT TO-8708859 Electric diesel & fuel oil pump 6 V DC 9.1 l/min
Description
This text is machine translated.
Features
- Includes three adapters, fits most fuel tanks
- LED indicator light
Scope of delivery
- Pump
- 3x Adapters
- User manual







