
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€
Highlights & Details
Toolcraft wire stripper for round cables 6 - 25 mm
- Adjustable blade depth and measuring scale for precise application
- Suitable for a wide range of PVC, PE and rubber insulation materials for power and copper/glass fiber cables
- Suitable for slit, ring, stripping in the middle and end of the cable to remove the cable sheath with a single tool
Technical specifications
- Suitable for
Cables
Coaxial cables
- Operating range (diameter)
6 up to 25 mm
- Working area diameter (min.)
6 mm
- Operating range (diameter) (max.)
25 mm
- Working area (cross section)
- Operating range (AWG diameter)
- Length stop range
- Material
Metal
ABS plastic
- Length
153 mm
- Width
55 mm
- Weight
158 g
- Plastic free packaging
Plastic-free packaging
- Product type
Cable stripper
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124757 TOOLCRAFT TO-9374271 Cable stripper Suitable for Cables, Coaxial cables 6 up to 25 mm
Warranty Terms
Warranty Terms 3124757 TOOLCRAFT TO-9374271 Cable stripper Suitable for Cables, Coaxial cables 6 up to 25 mm
Description
The TOOLCRAFT Stripper for round cable 6 - 25 mm is suitable for a variety of insulations and cable. The ergonomic, fatigue-free housing design fits into the palm of your hand and is very versatile.
This text is machine translated.
This text is machine translated.
Features
- The spring-loaded blade can be rotated 90 degrees with a lever for cutting
- Special storage design for the spare blades
- The edge of the cable clamp can be used to easily cut off the thick cable sheath
Scope of delivery
- Cable stripper
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































