
Number
Highlights & Details
TOOLCRAFT 150 in 1 screwdriver set
- Robust and long-life CRV precision screwdriver bits
- With magnet for power screwdriver bit
- Wide application e.g. in the repair of smart phones, watches, cameras, glasses etc.
Technical specifications
- Bit specification: C4xL28mm & C3xL35mm
- Bit material: CR-V (chromium-vanadium steel)
- Shell + inner structure: PP + ABS
- Handle:PP+TPR
- Bit size :
- 3x PH0000, 3x PH000, 2x PH00, 2x PH0, 2x PH1 2x PH2
- 2x T6H, T7H, 2x T8H, T9H, 2x T10H, T15H, T20H, T25H
- 2x H07, 2x H0.9, H1.3, H1.5, H2.0, H2.5, H3.0, H3.5, H4.0, H4.5, H5.0, H6.0
- H1/16, H5/64, H3/32, H7/64, H1/8, H9/64, H5/32, H3/16.
- M2.5, M3.0, M3.5, M4.0, M4.5, M5.0, M5.5
- 3x SL1.0, 3x SL1.3, SL1.5, SL2.0, SL2.5, SL3.0, SL3.5, SL4.0, SL4.5, SL5.0
- 3x Y000, 2x Y00, Y0, Y1, Y2
- T1, 3X T2, T3, T4, T5,
- SQ0, SQ1, SQ2, SQ3
- U4, U6, U8, U10,
- 0.1, 0.3, 0.8, 1.0,
- △2.0, △2.3, △2.6, △3.0
- 3x AP2, 2x AP5, AP6
- PZ0, PZ1, PZ2
- G3.8, G4.5
- MID 2.0, 2.5
- PH2
- Magnet, plastic lever, picks
- Product type
Bit set
- Downforce
Phillips
Pozidriv
Hex head
Allen
Tri-Wing
Star
Spanner
Triangle
Pentalobular
- Length
153 mm
- Material
Chromium-vanadium steel
- Width
105 mm
- Height
52 mm
- Weight
660 g
- Content
1 Set
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3135684 TOOLCRAFT TO-9407052 Bit set 150-piece Phillips, Pozidriv, Hex head, Allen, Tri-Wing, Star, Spanner, Triangle, Pentalobu
Warranty Terms
Warranty Terms 3135684 TOOLCRAFT TO-9407052 Bit set 150-piece Phillips, Pozidriv, Hex head, Allen, Tri-Wing, Star, Spanner, Triangle, Pentalobu
Description
TOOLCRAFT 150 in 1 screwdriver set with aluminum alloy handle
Screwdriver bits in hardnesses up to 50-54 HRC. A 360-degree rotating cap enables a quick rotation. The grip is ergonomically shaped, WAS ensures a stronger grip force, to prevent slipping and to generate more torque with less effort and thereby protect your hands
This text is machine translated.
Features
- Demagnetisation functions
- Storage box
- Soft plastic rod (130 mm, black, soft plastic rod (black galvanized head))
- Transparent suction cup 25 mm
- Pin for removing the card
- ESD 11 1.2 cm, Stainless steel tweezers
- 81.2 mm Dual-use plastic lever: POM
- 25 mm black triangle:3 PCS
- 3 PCS long bits: 35 mm long S2 phosphated gray PH000, P2, Y000
- 117 PCS bits: H4*28 mm, CRV phosphated gray
Scope of delivery
- 120 x CRV bit
- Universal extension
- Plastic lever tool
- Magnetiser & demagnetizer
- Tweezers
- Adapter rod
- Suction cup
- Tool for removing the SIM card
- 3 x opening pins
- 10 x Y-shaped screw
- 10 x PH2.0 mm screw






