
Number
Highlights & Details
Toolcraft LED COB Aluminium headlamp, 450 LM, rechargeable
- Rechargeable
- H51R-COB and reflective headband for nighttime visibility
- USB-C® charging port
- Aluminium alloy material
- Durable and compact design with soft, uniform light and 25 metre range
Technical specifications
- Dimmer function (3 modes: Low/Medium/Hgh )
- soft and uniform light
- Color charging/discharging indicator
- Reflective headband logo with anti-slip silicon rubber for secure fit
- Head can be rotated from 0 to 180 degrees for different lighting angles
- Rechargeable 14500 Li-ion battery (800 mAh) with USB-C® charging port
- H51R-COB and reflective headband make you to be seen in the dark.
- Aluminum alloy material
- Tough and small size and light-able headlamp with soft and uniform light within 25 meters distance
- Material: Aluminum alloy
- Led source: CHINA COB LED
- Brightness:25/140/450 Lumens
- Beam distance: 25m
- Run time: 13H/3H/1.5H--Low/Medium/High
- Intensity:160cd
- Drop resistant: 2.0 m
- waterproof:IP54
- Battery charging time:2-3H
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
COB LED
- Light duration (max.)
13 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Batteries
1 pc(s)
- Factory colour
Black
- Weight
82 g
- Dim
(L x W x H) 34.5 x 65 x 35 mm
- No. of bulbs
1
- Operating voltage
5 V
- Weight, information
incl. rechargeable battery
- Light duration (high)
1.5 h
- Light duration (low)
13 h
- Luminous flux (high)
450 lm
- Luminous flux (low)
25 lm
- Luminous flux (medium)
140 lm
- Material
Aluminium
- Width
65 mm
- Height
35 mm
- Length
34.5 mm
- Features
Adjustable
- Waterproof
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3156505 TOOLCRAFT TO-9469515 COB LED Headlamp Li-ion rechargeable batteries 450 lm 13 h TO-9469515
Warranty Terms
Warranty Terms 3156505 TOOLCRAFT TO-9469515 COB LED Headlamp Li-ion rechargeable batteries 450 lm 13 h TO-9469515
Description
This text is machine translated.
Features
- Dimmer function (3 modes: Low/Medium/High)
- Soft and uniform light
- Colour charging/discharging indicator
- Reflective headband logo with anti-slip silicon rubber for secure fit
- Head can be rotated from 0 to 180 degrees for different lighting angles
- Rechargeable 14500 Li-ion battery (800 mAh) with USB-C® charging port
Scope of delivery
- 1 x LED head lamp
- 1 x USB cable
- 1 x Manual







