
Number
Highlights & Details
TOOLCRAFT 62 in 1 electric screwdriver set with storage case
- Unique design with simple and stylish appearance
- Electronic screwdriver with quiet motor
- Made from durable aluminum alloy
Technical specifications
- Bit specification:
- 12 PCS - S2 phosphate Gray H4*45mm
- - PH0,PH1,
- - SL2.0,
- - T8H, T10H, T15H,T20H,H1.5,H2.0,H2.5,
- - U2.6,△3.0
- 36 PCS - S2 phosphate Gray H4*28mm
- - PH000, PH00, PH2,
- - SL1.0,SL1.5,SL2.5,SL3.0,SL3.5,SL4.0,
- - H07,H0.9,H1.3,H3.0,H3.5, H4.0,
- - P2, P5, P6
- - △2.0,△2.3,
- - W1.5,
- - Y0.6,Y1,Y2.0,Y2.5,
- - T2,T3,T4,T5H,T6H,T7H,T9H,
- - 0.8 pin,
- - U3.0,
- - SQ0, SQ1
- Product type
Electric screwdriver
- Type
Electric screwdriver set 62 pcs
- Voltage
3.7 V
- Capacity (mAh, Ah)
350 mAh
- Technology
Lithium
- Charging time
1
- Idle speed (details)
200 U/min
- Max. torque
0.25 - 0.35 Nm
- Features
incl. charging cable
incl. storage box
- Weight
500 g
- Width
110 mm
- Height
27 mm
- Length
223 mm
- Dim
(L x W x H) 223 x 110 x 27 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203426 TOOLCRAFT TO-9610278 Electric screwdriver 3.7 V 350 mAh Lithium incl. charging cable, incl. storage box
Warranty Terms
Warranty Terms 3203426 TOOLCRAFT TO-9610278 Electric screwdriver 3.7 V 350 mAh Lithium incl. charging cable, incl. storage box
Description
Screwdriver with battery-Power
Whether in the workshop, on the construction site, in facility management or in the household: The strong support of the TOOLCRAFT E-screwdriver is a welcome relief for muscles and joints during assembly work. In the robust and classically designed casing made of durable aluminum alloy, the smooth motor produces a torque of up to 0.35 Nm. The powerful 3.7 V/350 mAh lithium battery is supplied with fresh energy via a USB Type-C® charging connection.
Work in a relaxed way, even when it becomes cramped
The TOOLCRAFT E-screwdriver is easy to work in awkward spaces, where the classic cordless screwdriver quickly becomes an obstacle, thanks to its slim design. Extra long bits also allow problem-free screwing into gaps and grooves and recessed holes. Two independent buttons are available to set the desired direction of rotation.
Wide range of accessories.
The aluminum alloy storage box contains a wide range of accessories that make the TOOLCRAFT E screwdriver a versatile all-rounder: 48 screwdriver bits, a magnetic pad, precision screwdriver and much more allow a variety of applications.
This text is machine translated.
Features
- Contains longer bits, ideal for use in gaps or deep holes;
- Convenient USB Type-C® charging port with 350mAh battery capacity
- Independent buttons for clockwise and anti-clockwise control
- Suitable for diverse applications, e.g. repairing smartphones, watches, cameras, eyeglasses etc.
Scope of delivery
- Aluminium alloy storage box
- 2 x thick triangle
- 2 x thin triangle
- 1 x Sucker
- 1 x 0.5M USB charging cable
- 1 x Magnetic pad
- 1 x Precision screwdriver
- 1 x Metal crowbar
- 1 x Crowbar
- 1 x 15 cm nylon long crowbar
- 1 x stainless steel tweezers
- 1 x Card picker
- 1 x Magnetizer
- 48 x Screwdriver bits
- Operating instructions
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench








