
Number
Highlights & Details
TOOLCRAFT Crimping Die for 0.5-4.0mm2 SPT Receptacle Contact(SWS)
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9616533
- Range of uses
SPT Receptacle Contact (SWS)
- Crimp area AWG
20 up to 11 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
4 mm²
- Crimp area AWG (min.)
11 awg
- Crimp area AWG (max.)
20 awg
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
62.2 g
- Suitable for
TOOLCRAFT
- Crimp area
0.5 up to 4 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205511 TOOLCRAFT TO-9616533 Crimp inset SPT Receptacle Contact (SWS) 0.5 up to 4 mm² Suitable for brand (pliers) TOOLCRAFT
Warranty Terms
Warranty Terms 3205511 TOOLCRAFT TO-9616533 Crimp inset SPT Receptacle Contact (SWS) 0.5 up to 4 mm² Suitable for brand (pliers) TOOLCRAFT
Description
Features
- Crimping range: 0.5-1.0/1.5-2.5/3.0-4.0 mm²
- AWG 20-17/17-13/13-11
- Suitable for SPT Receptacle Contact (SWS)
Scope of delivery
- 1 Crimp insert







