
Number
Highlights & Details
TOOLCRAFT Crimping Die for 0.5-4.0mm2 SPT & MCP Contact (SWS)
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Crimp insert for SPT & MCP Contact(SWS)
- Crimp area:● DIN 0.5-1.0/1.5-2.5/4.0 mm2
- Product type
Crimp inset
- Manufacturer part #
TO-9616536
- Range of uses
SPT Contact (SWS)
MCP Contact (SWS)
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
4 mm²
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
63.1 kg
- Suitable for
TOOLCRAFT
- Crimp area
0.5 up to 4 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205512 TOOLCRAFT TO-9616536 Crimp inset SPT Contact (SWS) , MCP Contact (SWS) 0.5 up to 4 mm² Suitable for brand (pliers) TOOLC
Warranty Terms
Warranty Terms 3205512 TOOLCRAFT TO-9616536 Crimp inset SPT Contact (SWS) , MCP Contact (SWS) 0.5 up to 4 mm² Suitable for brand (pliers) TOOLC
Description
Features
- Crimping range: 0.5-1.0/1.5-2.5/4.0 mm²
- Suitable for SPT & MCP Contact (SWS)
Scope of delivery
- 1 Crimp insert







