
Number
Highlights & Details
TOOLCRAFT Crimping insert for 1.5-2.5 mm2 MCP 6.3/4.8K & SPT Receptacle Contact(SWS)
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625869
- Range of uses
MCP 6.3/4.8K & SPT Contact (SWS)
- Crimp area (min.)
1.5 mm²
- Crimp area (max.)
2.5 mm²
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
64.1 g
- Suitable for
TOOLCRAFT
- Crimp area
1.5 up to 2.5 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208623 TOOLCRAFT TO-9625869 Crimp inset MCP 6.3/4.8K & SPT Contact (SWS) 1.5 up to 2.5 mm² Suitable for brand (pliers) TOOLCRAF
Warranty Terms
Warranty Terms 3208623 TOOLCRAFT TO-9625869 Crimp inset MCP 6.3/4.8K & SPT Contact (SWS) 1.5 up to 2.5 mm² Suitable for brand (pliers) TOOLCRAF
Description
Features
- Crimping range: 1.5/4.0/2.5 mm²
- Suitable for MCP 6.3/4.8K & SPT Receptacle Contact(SWS)
Scope of delivery
- 1 Crimp insert









