
Number
Highlights & Details
TOOLCRAFT Crimping insert for 0.5-1.0 mm2 MCP 6.3/4.8K & SPT Flat Contact(SWS)
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625872
- Range of uses
MCP 6.3/4.8K & SPT Flat Contact (SWS)
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
1 mm²
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
64.6 g
- Suitable for
TOOLCRAFT
- Crimp area
0.5 up to 1 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208624 TOOLCRAFT TO-9625872 Crimp inset MCP 6.3/4.8K & SPT Flat Contact (SWS) 0.5 up to 1 mm² Suitable for brand (pliers) TOOLC
Warranty Terms
Warranty Terms 3208624 TOOLCRAFT TO-9625872 Crimp inset MCP 6.3/4.8K & SPT Flat Contact (SWS) 0.5 up to 1 mm² Suitable for brand (pliers) TOOLC
Description
Features
- Crimping range: 0.5/0.75/1.0 mm²
- Suitable for MCP 6.3/4.8K & SPT Flat Contact (SWS)
Scope of delivery
- 1 Crimp insert









