
Number
Highlights & Details
TOOLCRAFT Crimping insert for 1.5/2.5 mm2 Yazaki YES/YESC 2.8 Unsealed Terminal
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625884
- Range of uses
Yazaki YES/YESC 2.8 Unsealed Terminal
- Crimp area AWG
16 up to 14 awg
- Crimp area (min.)
1.5 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
14 awg
- Crimp area AWG (max.)
16 awg
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
69.9 g
- Suitable for
TOOLCRAFT
- Crimp area
1.5 up to 2.5 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208628 TOOLCRAFT TO-9625884 Crimp inset Yazaki YES/YESC 2.8 Unsealed Terminal 1.5 up to 2.5 mm² Suitable for brand (pliers) TOO
Warranty Terms
Warranty Terms 3208628 TOOLCRAFT TO-9625884 Crimp inset Yazaki YES/YESC 2.8 Unsealed Terminal 1.5 up to 2.5 mm² Suitable for brand (pliers) TOO
Description
Features
- Crimping range: 1.5/2.5 mm²
- AWG 16/14
- Suitable for Yazaki YES/YESC 2.8 Unsealed Terminal
Scope of delivery
- 1 Crimp insert












