
Number
Highlights & Details
TOOLCRAFT Crimping insert for 0.35/0.5 mm2 Yazaki YES/YESC 0.64x0.64 Unsealed Terminal
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625890
- Range of uses
Yazaki YES/YESC 0.64x0.64 Unsealed Terminal
- Crimp area AWG
22 up to 20 awg
- Crimp area (min.)
0.35 mm²
- Crimp area (max.)
0.5 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
22 awg
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
65.4 g
- Suitable for
TOOLCRAFT
- Crimp area
0.35 up to 0.5 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208630 TOOLCRAFT TO-9625890 Crimp inset Yazaki YES/YESC 0.64x0.64 Unsealed Terminal 0.35 up to 0.5 mm² Suitable for brand (plie
Warranty Terms
Warranty Terms 3208630 TOOLCRAFT TO-9625890 Crimp inset Yazaki YES/YESC 0.64x0.64 Unsealed Terminal 0.35 up to 0.5 mm² Suitable for brand (plie
Description
Features
- Crimping range: 0.35/0.5 mm²
- AWG 22/20
- Suitable for Yazaki YES/YESC 0.64x0.64 Unsealed Terminal
Scope of delivery
- 1 Crimp insert












