
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
TOOLCRAFT Crimping insert for 0.5-2.5mm2 TE CI 2, JT, ST & JPT Contact
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Crimp insert for Jaw for TE CI 2, JT, ST & JPT Contact
- Crimp area: ● DIN 0.5-1.0/0.5-1.0/1.25-2.5 mm2
- Product type
Crimp inset
- Manufacturer part #
TO-9627237
- Range of uses
TE CI 2
ST
JPT Contact
JT Receptacle Contact
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
2.5 mm²
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
66.1 g
- Crimp area
0.5 up to 2.5 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209079 TOOLCRAFT TO-9627237 Crimp inset TE CI 2 , ST , JPT Contact , JT Receptacle Contact 0.5 up to 2.5 mm²
Warranty Terms
Warranty Terms 3209079 TOOLCRAFT TO-9627237 Crimp inset TE CI 2 , ST , JPT Contact , JT Receptacle Contact 0.5 up to 2.5 mm²
Description
Crimping inserts for TOOLCRAFT crimping pliers
Features
- Crimping range: 0.5-1.0/0.5-1.0/1.25-2.5 mm²
- Suitable for TE CI 2, JT, ST & JPT Contact
Scope of delivery
- 1 Crimp insert
Hints
For operating the TOOLCRAFT system pliers Order No. 1423556 or identical model necessary!










