
Number
Highlights & Details
TOOLCRAFT Crimping Die for 0.2-0.5mm2 FASTIN-FASTON 2.8, ST, SPT, JPT 2.8, JT 2.8, Positive Lock 6.3 Contact
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Crimp insert for FASTIN-FASTON 2.8, ST, SPT, JPT 2.8, JT 2.8,
- Positive Lock 6.3 Contact
- Crimp area: ● DIN 0.2-0.5/0.2-0.5/0.2-0.5/0.2-0.5/ 0.2-0.5 mm2
- Product type
Crimp inset
- Manufacturer part #
TO-9627240
- Range of uses
FASTIN-FASTON 2.8
ST
JPT 2.8K contact
JT 2.8
Positive Lock 6.3 Contact
MCP Contact (SWS)
- Crimp area (min.)
0.2 mm²
- Crimp area (max.)
0.5 mm²
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
63.8 g
- Crimp area
0.2 up to 0.5 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209080 TOOLCRAFT TO-9627240 Crimp inset FASTIN-FASTON 2.8 , ST , JPT 2.8K contact , JT 2.8 , Positive Lock 6.3 Contact , MCP Co
Warranty Terms
Warranty Terms 3209080 TOOLCRAFT TO-9627240 Crimp inset FASTIN-FASTON 2.8 , ST , JPT 2.8K contact , JT 2.8 , Positive Lock 6.3 Contact , MCP Co
Description
Features
- Crimping range: 0.2-0.5/0.2-0.5/0.2-0.5/0.2-0.5/ 0.2-0.5 mm²
- Suitable for FASTIN-FASTON 2.8, ST, SPT, JPT 2.8, JT 2.8, Positive Lock 6.3 Contact
Scope of delivery
- 1 Crimp insert












