
Highlights & Details
TOOLCRAFT Submersible pump for dirty water, with stainless steel housing and float switch, 1100 W, 18500 l/h
- For dirty water with particles up to 20 mm grain size
- Suction up to 33 mm residual water level
- Pump start possible from water level of 135 mm
Technical specifications
- Pressure connection thread G1-1/2 (1-1/2") 44.85 mm (internal)
- 1" (25.4 mm) and 1 1/4" (31.75 mm) hose connector
- Product type
Effluent sump pump
- Max. delivery head
8 m
- Max. feed rate
18500 l/h
- Max. discharge pressure
0.8 bar
- Operating voltage
230 V AC
- Power consumption (P1)
1100 W
- Pressure connection
44.9 mm (1 1/2") IT
- Connection
Pressure connection thread: G1-1/2 (1-1/2") 44.85 mm (inner)
Hose connection: 25.4 mm (1“) or 31.75 mm (1 1/4“)
- Max. size of solids
20 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Float switch
Yes
- Length
185 mm
- Width
165 mm
- Height
360 mm
- Dim
(L x W x H) 185 x 165 x 360 mm
- Weight
6 kg
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3275240 TOOLCRAFT TO-9825720 Effluent sump pump 18500 l/h 8 m
Warranty Terms
Warranty Terms 3275240 TOOLCRAFT TO-9825720 Effluent sump pump 18500 l/h 8 m
Description
Drain off excess water
The TOOLCRAFT submersible sewage pump pumps up to 18,500 liters of water per hour and is suitable for pumping out dirty liquids. Whether garden ponds, cisterns or flooded cellars, foul water with particles up to 20 mm can be easily pumped off. The submersible pump is waterproof according to IPX8 and can handle a maximum pump height of eight meters.
Automatic activation when level increases
An adjustable float switch allows the pump to be activated at a preset water level: The pump starts working automatically from a water level of 135 mm and removes the water from a water level of up to 33 mm. Areas at risk of flooding can be protected from flooding, even in the absence of flooding.
Manual operation
Switching the submerged pump on and off is always possible even during operation: A floating switch which drives onto the surface of the water allows manual operation of the pump at any time. The device is delivered with hose adapter and instructions for use.
This text is machine translated.
Features
- Adjustable float switch
- Manual continuous operation possible by fixing float switch vertically on frame
- Flow rate: max. 18500 l/h
- Delivery height: max. 8 m
- IPX8
Scope of delivery
- 1x Submersible pump
- 1x Hose adapter
- 1x Manual




