
Number
Highlights & Details
TOOLCRAFT 19-PIECE DRILL SET DIN338 HSS CO 5%
- 1 -10 mm diameter
- 0.5 mm increment
Our service for you
Technical specifications
- DIN standard: DIN338
- -Type: 19 pce. Diameter 1.0 to 10.0 mm, increasing in increments of 0.5 mm.
- -Tip angle: 135°
- -Material : HSS cobalt
- -Material suitability: Stainless steel, steel, cast iron, non-ferrous heavy metals and plastics
- -Tool holder: Cylinder shank
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Tip angle
135°
- Content
1 Set
- Material
HSSE-Co 5
- Material properties
cobalt
- Material suitability
Stainless steel
Plastic
Cast iron
Non-ferrous metal
- Tool holder
Cylinder shank
- Weight
522 g
- Drill features
incl. bit set
- Drill hole diameter
1.0 – 10.0 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3304385 TOOLCRAFT TO-9913155 HSSE-Co 5 Metal twist drill bit set 19-piece DIN 338 Cylinder shank 1 Set
Warranty Terms
Warranty Terms 3304385 TOOLCRAFT TO-9913155 HSSE-Co 5 Metal twist drill bit set 19-piece DIN 338 Cylinder shank 1 Set
Description
Features
- High-speed steel drill with 5% cobalt for longer service life and lasting sharpness.
- Ideal for drilling hard materials.
- 135° split point tip provides enhanced sharpness for faster cutting action.
- Twist design with grooves helps stabilize the bits during operation, preventing slipping and ensuring quick chip and debris removal.
- Ensures precise and efficient drilling
Scope of delivery
- Twist drill bits x 19
- Storage box



