
TOOLCRAFT TO-9913164 Tap tool kit metric M2, M3, M4, M5, M6, M7, M8, M9, M10, M11, M12, M14, M16, M18 DIN 2181 Hardened
Number
Highlights & Details
TOOLCRAFT 110-piece set of taps and dies made of tungsten steel in metric size
- Dies up to M18, taps up to M18
Our service for you
Technical specifications
- Technical Data
- Thread spec: metric
- -Thread size: M2, M3, M4, M5, M6,M7, M8, M9, M10, M11, M12, M14, M16, M18
- - Material: Alloy Steel
- -Product type: Tap tool kit
- Including:
- DIN2181 Tap:2pc each of 2×0.4,3×0.5,4×0.7,5×0.8,6×0.75,6×1,7×0.75,7×1,8×0.75,8×1,
- 8×1.25,9×0.75,9×1,9×1.25,10×0.75,10×1,10×1.25,10×1.5,11×0.75,11×1,
- 11×1.25,11×1.5,12×0.75,12×1,12×1.25,12×1.56,12×1.75,14×1,14×1.25,
- 14×1.5,14×2,16×1,16×1.5,16×2,18×1.5,
- “T”handle tap wrench:M2-M5×80mm
- DIN223 Die:25.4 DIA./2×0.4,3×0.5,4×0.7,5×0.8,6×1,7×1,8×1.25,9×1.25
- 38.1 DIA./10×1.5,11×1.5,12×1.75,14×2,16×2
- 25.4 DIA./6×0.75,7×0.75,8×0.75,8×1,9×0.75,9×1
- 38.1 DIA./10×0.75,10×1,10×1.25,11×0.75,11×1,11×1.25,12×0.75,12×1,
- 12×1.25,12×1.5,14×1,14×1.25,14×1.5,16×1,16×1.5,18×1.5
- 2PC Tap wrench:190mm,380mm
- 2PC Die stock:for25.4 & 38.1mm
- Product type
Tap tool kit
- Thread spec
metric
- DIN standard
DIN 2181
- Thread size
M2
M3
M4
M5
M6
M7
M8
M9
M10
M11
Show more
- Material
Hardened steel alloy
Tungsten
- Material properties
tempered
- Material suitability
Metal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3304388 TOOLCRAFT TO-9913164 Tap tool kit metric M2, M3, M4, M5, M6, M7, M8, M9, M10, M11, M12, M14, M16, M18 DIN 2181 Hardened
User & Safety Instructions
User & Safety Instructions 3304388 TOOLCRAFT TO-9913164 Tap tool kit metric M2, M3, M4, M5, M6, M7, M8, M9, M10, M11, M12, M14, M16, M18 DIN 2181 Hardened
Warranty Terms
Warranty Terms 3304388 TOOLCRAFT TO-9913164 Tap tool kit metric M2, M3, M4, M5, M6, M7, M8, M9, M10, M11, M12, M14, M16, M18 DIN 2181 Hardened
Description
This text is machine translated.
Features
- Constructed from hardened alloy steel for maximum strength, durability and longevity. Heavy-duty plastic blow-molded carrying case for easy transport, safe storage & quick organization. Tapered teeth design to ensure smooth threading and prevent overthreading.
- Suitable for repairing new threads or damaged threads on most metals such as carbon steel, cast iron, aluminium, brass, copper and stainless steel.
Scope of delivery
- Gewindespezifikation: metrisch
- -Gewindegröße: M2, M3, M4, M5, M6, M7, M8, M9, M10, M11, M12, M14, M16, M18
- - Werkstoff: Legierter Stahl
- -Produkttyp: Gewindebohrer-Werkzeugsatz
- 70x Gewindebohrer
- 35x Gewindeschneider
- 2x Windeisen
- 2x Schneideisenhalter
- 1x T-förmiges Windeisen
- Aufbewahrungsbox
- Einschließlich:
- -DIN2181 Gewindebohrer:2Stück je 2×0.4,3×0.5,4×0.7,5×0.8,6×0.75,6×1,7×0.75,7×1,8×0.75,8×1,
- 8×1.25,9×0.75,9×1,9×1.25,10×0.75,10×1,10×1.25,10×1.5,11×0.75,11×1,
- 11×1.25,11×1.5,12×0.75,12×1,12×1.25,12×1.56,12×1.75,14×1,14×1.25,
- 14×1.5,14×2,16×1,16×1.5,16×2,18×1.5,
- Gewindebohrer mit „T“-Griff:M2-M5×80mm
- ·DIN223 Die:25.4 DIA./2×0.4,3×0.5,4×0.7,5×0.8,6×1,7×1,8×1.25,9×1.25
- 38.1 DIA./10×1.5,11×1.5,12×1.75,14×2,16×2
- 25.4 DIA./6×0.75,7×0.75,8×0.75,8×1,9×0.75,9×1
- 38.1 DIA./10×0.75,10×1,10×1.25,11×0.75,11×1,11×1.25,12×0.75,12×1,
- 12×1.25,12×1.5,14×1,14×1.25,14×1.5,16×1,16×1.5,18×1.5
- -2PC Gewindebohrer:190mm,380mm
- -2PC Gewindeschneidkluppe:für25,4 & 38,1mm





